HellermannTyton TLFX DS Cable Marker, Yellow, Pre-printed "Ladder Style", 12.7 mm Cable, 6.4 mm Cable, 553-60034
- RS Stock No.:
- 225-9725
- Mfr. Part No.:
- 553-60034 TLFX127DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€1,901.07
(exc. VAT)
€2,338.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,901.07 |
*price indicative
- RS Stock No.:
- 225-9725
- Mfr. Part No.:
- 553-60034 TLFX127DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Legend | Ladder Style | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 12.7mm | |
| Minimum Cable Diameter | 6.4mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Width | 25mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Standards/Approvals | ASTM | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Legend Ladder Style | ||
Series TLFX DS | ||
Maximum Cable Diameter 12.7mm | ||
Minimum Cable Diameter 6.4mm | ||
Colour Yellow | ||
Length 25mm | ||
Width 25mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Standards/Approvals ASTM | ||
Tensile Strength 11MPa | ||
- COO (Country of Origin):
- DK
HellermannTyton Connectivity TLFX DS Series Cable Marker, 6.4mm Minimum Cable Diameter, 12.7mm Maximum Cable Diameter - 553-60034 TLFX127DS-2X25YE-PO-X-YE
This cable marker is MADE from cross-linked polyolefin, it comes in a vibrant yellow colour and features a ladder style design. With dimensions of 25mm in length and 25mm in width, it accommodates cables with diameters ranging from 6.4mm to 12.7mm. Each pack includes 3000 markers ensuring ample supply for extensive applications.
Features & Benefits
• Heat shrink affixing method provides secure attachment without degradation
• Printable labels allow for customised marking for easy identification
• Flame retardant properties enhance safety in high-risk environments
• Chemical and UV resistance ensures long-lasting performance in various conditions
• Operating temperature range from -55°C to +105°C guarantees reliable functionality
• Compliance with RoHS standards highlights environmental safety
• Printable labels allow for customised marking for easy identification
• Flame retardant properties enhance safety in high-risk environments
• Chemical and UV resistance ensures long-lasting performance in various conditions
• Operating temperature range from -55°C to +105°C guarantees reliable functionality
• Compliance with RoHS standards highlights environmental safety
Applications
• Used for labelling cables in electrical installations and automation systems
• Ideal for marking wires in mechanical assembly processes
• Suitable for identifying cables in harsh chemical environments
• Applied in environments requiring flame-resistant materials
• Ideal for marking wires in mechanical assembly processes
• Suitable for identifying cables in harsh chemical environments
• Applied in environments requiring flame-resistant materials
What are the specific temperature limits for usage?
The product can safely operate within a temperature range of -55°C to +105°C ensuring versatility in varied environments.
Can these markers withstand exposure to chemicals?
Yes, the markers are designed to be chemical resistant, making them suitable for use in environments where contact with solvents is expected.
How does the heat shrink method enhance the durability of the markers?
Using heat shrink technology allows the markers to tightly conform to the cable surface, providing a secure and long-lasting bond that resists peeling or lifting.
What is the recommended storage for optimal performance?
The markers should be stored in their original packaging under conditions of 50% relative humidity, avoiding extremes of humidity, heat, and cold.
Related links
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 19.1 mm Cable, 553-60037
- HellermannTyton TLFX DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable,
