TE Connectivity D-SCE Cable Marker, Yellow, 16.2 mm Cable, 6.9 mm Cable, 762261-000
- RS Stock No.:
- 677-506
- Mfr. Part No.:
- 762261-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 100 units)*
€231.84
(exc. VAT)
€285.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.84 | €2.318 |
*price indicative
- RS Stock No.:
- 677-506
- Mfr. Part No.:
- 762261-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | D-SCE | |
| Maximum Cable Diameter | 16.2mm | |
| Minimum Cable Diameter | 6.9mm | |
| Colour | Yellow | |
| Length | 50mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Non-Flame Propagating | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series D-SCE | ||
Maximum Cable Diameter 16.2mm | ||
Minimum Cable Diameter 6.9mm | ||
Colour Yellow | ||
Length 50mm | ||
Printable Yes | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Non-Flame Propagating | ||
- COO (Country of Origin):
- US
The TE Connectivity Yellow Fluid Resistant Ladder Marker Sleeve designed for wire and cable identification in environments exposed to oils, fuels, and other harsh fluids. It features a ladder-style format for organized handling and a single marker per sleeve for precise labelling. With a 3 to 1 shrink ratio and Durable construction, it ensures a secure fit and long-lasting legibility in demanding industrial and aerospace applications.
Expanded inside diameter 19.1 mm to recovered diameter 6.4 mm
Shrink ratio 3 to 1
Sleeve length 50 mm
Contains 1 marker per sleeve
Color yellow for high visibility
Related links
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity D-SCE Cable Marker 16.2 mm Cable 740569-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 633742-000
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 002308-000
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE-12-50-4 Cable Marker 1443870001 Excellent Resistance to Burning- UL94 HB rated
- Anderson Power Products J-240 Black 8.9 mm Cable Grommet for 6.9 mm Cable Dia. for 6.1 mm Cable Dia. J-240-320
