TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "2", 19 mm Cable White, 15 mm Cable, 640576-000
- RS Stock No.:
- 677-547
- Mfr. Part No.:
- 640576-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 650 units)*
€231.48
(exc. VAT)
€284.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.48 | €0.356 |
*price indicative
- RS Stock No.:
- 677-547
- Mfr. Part No.:
- 640576-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 19mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 19mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Marker Size STD 24 with Printed Marking "2" designed for reliable wire identification in large cable assemblies. It features a straight cut for efficient installation and a Snap-on mounting style that ensures secure placement. The black print on a contrasting background enhances visibility, making it suitable for industrial and commercial environments.
Material polyoxymethylene for strength and chemical resistance
Mounting style Snap-on free-hanging
Cut style straight cut for quick application
Color typically white or yellow with black print
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 15 mm Cable, 9-1768047-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 15 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 1 mm Cable, 880874-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 2.3 mm Cable, 7-1768042-5
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable, 608890-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 4.5 mm Cable, 610526-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "X" 8.5 mm Cable, 634758-000
