TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "Minus", 19 mm Cable White, 15 mm Cable,

Image representative of range

Subtotal (1 box of 500 units)*

€331.67

(exc. VAT)

€407.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€331.67€0.663

*price indicative

RS Stock No.:
680-885
Mfr. Part No.:
9-1768047-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Marker Type

Cable Marker

Product Type

Cable Marker

Legend

Minus

Series

Agastat 7000

Minimum Cable Diameter

15mm

Maximum Cable Diameter

19mm

Legend Colour

Black

Length

8mm

Width

3.9mm

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Low Halogen

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-On Marker with Printed Marking minus designed for use with Agastat 7000 systems, providing a reliable and efficient solution for wire and cable identification. Its Snap-On design allows for quick, tool-free installation, while the STD 24 size ensures compatibility with medium to large diameter cables.

Black print for high-contrast and legible identification

Straight cut for clean edges and easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy