TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "2", 1.4 mm Cable White, 1 mm Cable, 880874-000
- RS Stock No.:
- 680-632
- Mfr. Part No.:
- 880874-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 3000 units)*
€467.62
(exc. VAT)
€575.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €467.62 | €0.156 |
*price indicative
- RS Stock No.:
- 680-632
- Mfr. Part No.:
- 880874-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 2 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 1.4mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend 2 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 1.4mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity White Pre-Printed Snap-On Marker is a wire identification tag MADE from Durable polyoxymethylene, designed for quick and secure application. It features a straight cut design, fits Size STD 01 wires, and offers clear, pre-printed labeling for efficient wire management. Ideal for industrial and electrical environments, it ensures long-lasting performance and legibility.
Printed marking 2 for clear identification
Black print for high-contrast visibility
Related links
- TE Connectivity Agastat 7000 Marker Pre-printed "2" 1.4 mm Cable, 983856-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1 mm Cable, 9-1768040-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 1 mm Cable, 7-1768040-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 1 mm Cable, 184430-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 15 mm Cable, 640576-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 2.3 mm Cable, 7-1768042-5
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable, 608890-000
