TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "B", 3.5 mm Cable Yellow, 2.6 mm Cable, 757816-000
- RS Stock No.:
- 678-881
- Mfr. Part No.:
- 757816-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 4200 units)*
€188.93
(exc. VAT)
€232.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €188.93 | €0.045 |
*price indicative
- RS Stock No.:
- 678-881
- Mfr. Part No.:
- 757816-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | B | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2.6mm | |
| Legend Colour | Black | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend B | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2.6mm | ||
Legend Colour Black | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 06 with Printed Marking "B" designed for permanent wire identification in Compact cable assemblies. It features a Snap-on mounting style and straight cut for quick installation after termination. Made from polyoxymethylene, it offers excellent mechanical strength and chemical resistance, making it Ideal for industrial and energy applications.
Marker size STD 06 fits cable diameters 2.6 mm to 3.4 mm
Printed marking B in black for clear identification
Material polyoxymethylene with zero halogen properties
Mounting style Snap-on for post-installation labelling
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 1.9 mm Cable, 588040-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "H" 2.6 mm Cable, 582580-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 2.6 mm Cable, 621660-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 2.6 mm Cable, 562584-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 2.6 mm Cable, E52054-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 2.6 mm Cable, 836378-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 2.6 mm Cable, 668832-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 2.6 mm Cable, 661096-000
