TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "C", 3.5 mm Cable Yellow, 2.6 mm Cable, 621660-000

Image representative of range

Subtotal (1 reel of 3600 units)*

€186.85

(exc. VAT)

€229.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€186.85€0.052

*price indicative

RS Stock No.:
679-125
Mfr. Part No.:
621660-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Cable Marker

Fixing Method

Snap-On

Product Type

Cable Marker

Legend

C

Series

Agastat 7000

Minimum Cable Diameter

2.6mm

Maximum Cable Diameter

3.5mm

Legend Colour

Black

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 06 with Printed Marking "C" designed for precise wire identification in Compact cable assemblies. It features a Snap-on mounting style and straight cut for quick installation. Made from polyoxymethylene, it offers durability and resistance to chemicals, while the black print on yellow ensures high visibility.

Printed marking C in black for clear identification

Material polyoxymethylene for mechanical strength

Mounting style Snap-on free-hanging

Cut style straight cut for efficient application

Color yellow for enhanced readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy