TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "/", 3.5 mm Cable Yellow, 2.6 mm Cable, 562584-000

Image representative of range

Subtotal (1 reel of 3600 units)*

€186.85

(exc. VAT)

€229.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€186.85€0.052

*price indicative

RS Stock No.:
677-441
Mfr. Part No.:
562584-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Marker Type

Cable Marker

Product Type

Cable Marker

Legend

/

Series

Agastat 7000

Minimum Cable Diameter

2.6mm

Maximum Cable Diameter

3.5mm

Legend Colour

Black

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The TE Connectivity Yellow Pre-Printed Marker Size STD 06 is a Snap-on cable marker designed for quick and Durable wire identification in industrial environments. It features a straight cut for easy application and is MADE from polyoxymethylene, offering excellent mechanical strength and chemical resistance. With black printed marking "/", it ensures high visibility and reliable labelling across a wide range of cable types.

Snap-on design allows fast and secure installation

Printed marking / in black provides clear identification

Made from polyoxymethylene for enhanced durability and resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy