TE Connectivity RPS Cable Marker, Yellow, 2.7 mm Cable, 1.2 mm Cable, 5902770001
- RS Stock No.:
- 679-585
- Mfr. Part No.:
- 5902770001
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€190.32
(exc. VAT)
€234.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €190.32 | €0.381 |
*price indicative
- RS Stock No.:
- 679-585
- Mfr. Part No.:
- 5902770001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | RPS | |
| Minimum Cable Diameter | 1.2mm | |
| Maximum Cable Diameter | 2.7mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series RPS | ||
Minimum Cable Diameter 1.2mm | ||
Maximum Cable Diameter 2.7mm | ||
Colour Yellow | ||
Length 25mm | ||
Printable Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity RPS Series Yellow Heat Shrink Marker is a commercial-grade ladder-style sleeve designed for Durable wire and cable identification. With a recovered inner diameter of 1.07 mm and a 3:1 shrink ratio, it ensures a tight fit over small-gauge wires. Each 25 mm sleeve includes 2 markers with 1 prescore, making it easy to separate and apply.
Shrink ratio is 3:1 for secure fit and insulation
Ladder format with 2 markers per 25 mm sleeve
Includes 1 prescore for easy marker separation
Suitable for commercial-grade wire identification
Related links
- RS PRO Cable Marker 2.7 mm Cable, 1.1 mm Cable
- TE Connectivity RPS Cable Marker 2.66 mm Cable RPS-22-18/2.0-4
- TE Connectivity RPS Cable Marker 1661090001
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker, 3258170003
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
