RS PRO Cable Marker, Yellow, 2.7 mm Cable, 1.1 mm Cable
- RS Stock No.:
- 872-6227
- Manufacturer:
- RS PRO
Subtotal (1 box of 1000 units)*
€153.92
(exc. VAT)
€189.32
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €153.92 | €0.154 |
*price indicative
- RS Stock No.:
- 872-6227
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Maximum Cable Diameter | 2.7mm | |
| Minimum Cable Diameter | 1.1mm | |
| Colour | Yellow | |
| Width | 3.2mm | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus, RoHS Compliant | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 10.3MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Maximum Cable Diameter 2.7mm | ||
Minimum Cable Diameter 1.1mm | ||
Colour Yellow | ||
Width 3.2mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus, RoHS Compliant | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 10.3MPa | ||
- COO (Country of Origin):
- CN
RS Heat-shrink Identification Sleeves
Heat shrinkable identification sleeves that are manufactured from high quality, flame retardant polyolefin with excellent performance properties. The marker sleeves are pre-cut and organised in a ladder format. The identification sleeves are extremely flexible with a thin wall design allowing them to be used with printers; reducing errors, installation time and cost.
Features and benefits
• Shrink ratio of 3:1
• Available in yellow or white, in a range of diameter sizes
• Ready to use for thermal transfer printers
• Flexible
• Flame retardant
• Good abrasion and chemical resistance
• Reliable physical, chemical and electrical properties
• Pre-cut tube with dotted line for tearing off the tube easily
Related links
- RS PRO Cable Marker 2.7 mm Cable, 1.1 mm Cable
- RS PRO Cable Marker 2.7 mm Cable, 1.1 mm Cable
- TE Connectivity RPS Cable Marker 2.7 mm Cable 5902770001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 9246090001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- RS PRO Cable Marker 8 mm Cable, 3.5 mm Cable
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
