TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "2", 4 mm Cable Red, 2.5 mm Cable, EC0350-000
- RS Stock No.:
- 680-539
- Mfr. Part No.:
- EC0350-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 11000 units)*
€342.94
(exc. VAT)
€421.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €342.94 | €0.031 |
*price indicative
- RS Stock No.:
- 680-539
- Mfr. Part No.:
- EC0350-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Push-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | EC | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 4mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Printable | No | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RW-2535 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Push-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series EC | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 4mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Printable No | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RW-2535 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- PL
The TE Connectivity Red pre printed marker is a push on type designed in size 9 with a clear black printed marking of the number 2. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for reliable and easy cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2 mm Cable, EC0180-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0584-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.5 mm Cable, EC0379-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.5 mm Cable, EC0356-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "E" 2.5 mm Cable, EC0484-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "7" 2.5 mm Cable, EC0378-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "6" 2.5 mm Cable, EC0375-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0573-000
