TE Connectivity Z-Type Push-On Cable Marker, Black, Pre-printed "2", 4.7 mm Cable Red, 2.9 mm Cable, EC0573-000

Image representative of range

Subtotal (1 pack of 11000 units)*

€353.88

(exc. VAT)

€435.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€353.88€0.032

*price indicative

RS Stock No.:
677-291
Mfr. Part No.:
EC0573-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Push-On

Product Type

Cable Marker

Marker Type

Cable Marker

Legend

2

Series

Z-Type

Minimum Cable Diameter

2.9mm

Maximum Cable Diameter

4.7mm

Legend Colour

Black

Length

4.7mm

Width

4.5mm

Printable

Yes

Material

PVC

Minimum Operating Temperature

-45°C

Marker Colour

Red

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Low Halogen

Resistance Features

Low Halogen

COO (Country of Origin):
PL
The TE Connectivity Z-Type Red Pre-Printed Marker is a push-on wire identification tag MADE from flexible PVC. It features a printed marking 2, fits Size 11 wires, and has a width of 4.5 mm [.177 in]. Designed for fast and secure application, it’s Ideal for industrial and electrical environments requiring durable, color-coded wire labeling.

Black print for high-contrast visibility

Straight cut for clean, uniform edges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy