TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "2", 3.2 mm Cable Red, 2 mm Cable, EC0180-000

Image representative of range

Subtotal (1 pack of 12000 units)*

€346.24

(exc. VAT)

€425.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€346.24€0.029

*price indicative

RS Stock No.:
680-536
Mfr. Part No.:
EC0180-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Push-On

Legend

2

Series

EC

Maximum Cable Diameter

3.2mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

4.5mm

Width

4.5mm

Printable

Yes

Material

Flexible Polyvinyl Chloride

Minimum Operating Temperature

-45°C

Marker Colour

Red

Maximum Operating Temperature

70°C

Fire Behaviour

Self-Extinguishing

Standards/Approvals

IEC 60304

Resistance Features

Low Halogen

COO (Country of Origin):
PL
The TE Connectivity Red pre printed marker is a push on type designed in size 7 with a clear black printed marking of the number 2. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and reliable cable identification.

Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces

Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy