TE Connectivity Agastat 7000 Snap-On Cable Marker, White, Pre-printed "Q", 1.4 mm Cable White, 1 mm Cable, 184430-000
- RS Stock No.:
- 501-379
- Mfr. Part No.:
- 184430-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-379
- Mfr. Part No.:
- 184430-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Q | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 1.4mm | |
| Legend Colour | White | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend Q | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 1.4mm | ||
Legend Colour White | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker combines exceptional functionality with a user-friendly design, making it essential for efficient identification and labelling in various applications. Engineered from durable polyoxymethylene, this marker is robust enough to withstand the rigours of industrial environments while maintaining clear visibility. With a straight cut and eye-catching black print on a white background, it ensures that information is instantly readable, reducing the chance of misidentification in complex setups. Compatibility with cable diameters ranging from 1 to 1.4 mm allows this marker to adapt seamlessly to a variety of tasks. Whether you're working on wiring systems, cables, or components, this product proves to be an invaluable tool for streamlining processes and enhancing operational efficiency.
Designed for quick and easy application, allowing for efficient labelling
Crafted from high-quality materials to ensure longevity and reliability
Features a unique marking style that enhances clarity and readability
Offers a convenient packaging method that streamlines inventory management
Low halogen content ensures compliance with environmental standards
Versatile compatibility with different cable sizes makes it an adaptable choice
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Q", 168296-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 1 mm Cable, 880874-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1 mm Cable, 9-1768040-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 1 mm Cable, 7-1768040-9
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "2 Marking", 127922-000 Excellent Resistance to Burning-
- TE Connectivity Agastat 7000 Marker Pre-printed "6" 1.9 mm Cable, 571230-000
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 190726-000 Excellent Resistance to Burning- UL94 HB
