TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "W", 3.5 mm Cable Yellow, 2.6 mm Cable, 976882-000
- RS Stock No.:
- 680-682
- Mfr. Part No.:
- 976882-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 4200 units)*
€362.16
(exc. VAT)
€445.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €362.16 | €0.086 |
*price indicative
- RS Stock No.:
- 680-682
- Mfr. Part No.:
- 976882-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | W | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 2.6mm | |
| Maximum Cable Diameter | 3.5mm | |
| Legend Colour | Black | |
| Length | 3.15mm | |
| Width | 1.4mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Low Halogen | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend W | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 2.6mm | ||
Maximum Cable Diameter 3.5mm | ||
Legend Colour Black | ||
Length 3.15mm | ||
Width 1.4mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Low Halogen | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Yellow Pre-Printed Snap-On Marker with Printed Marking W is a Durable wire identification solution MADE from polyoxymethylene, a high-performance engineering thermoplastic known for its strength and dimensional stability. Designed to fit Size STD 06 wires, it features a Snap-On application for quick, tool-free installation and is compatible with systems like Agastat 7000.
Black print for high-contrast and legible identification
Straight cut for clean edges and easy application
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "H" 2.6 mm Cable, 582580-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 2.6 mm Cable, E52054-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 2.6 mm Cable, 836378-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 2.6 mm Cable, 661096-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 2.6 mm Cable, 709862-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 2.6 mm Cable, 757816-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 2.6 mm Cable, 675790-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "U" 2.6 mm Cable, 816500-000
