TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "U", 3.5 mm Cable Yellow, 2.6 mm Cable, 816500-000

Image representative of range

Subtotal (1 box of 4200 units)*

€362.16

(exc. VAT)

€445.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€362.16€0.086

*price indicative

RS Stock No.:
680-947
Mfr. Part No.:
816500-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Cable Marker

Fixing Method

Snap-On

Legend

U

Series

Agastat 7000

Maximum Cable Diameter

3.5mm

Minimum Cable Diameter

2.6mm

Legend Colour

Black

Length

3.15mm

Width

1.4mm

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

Low Halogen

Standards/Approvals

RoHS Compliant

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Yellow Pre-Printed Snap-On Marker with Printed Marking U is a robust wire identification solution MADE from polyoxymethylene, a high-performance engineering thermoplastic known for its strength and dimensional stability. Designed to fit Size STD 06 wires, it features a Snap-On application for quick, tool-free installation and is compatible with systems like Agastat 7000.

Black print for high-contrast and legible identification

Straight cut for clean edges and easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy