TE Connectivity EC Push-On Cable Marker, Black, 4 mm Cable Black, 2.5 mm Cable, EC0348-000
- RS Stock No.:
- 680-793
- Mfr. Part No.:
- EC0348-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 11000 units)*
€342.94
(exc. VAT)
€421.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €342.94 | €0.031 |
*price indicative
- RS Stock No.:
- 680-793
- Mfr. Part No.:
- EC0348-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Push-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Series | EC | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Material | Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RW-2535 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Push-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Series EC | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Material Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -45°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RW-2535 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Black pre printed marker is a push on type designed in size 9 with a clear white printed marking of the number 0. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and reliable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "6" 2.5 mm Cable, EC0375-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.5 mm Cable, EC0356-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.5 mm Cable, EC0350-000
- TE Connectivity Z-Type Push-On Cable Marker 4 mm Cable White EC0383-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2 mm Cable, EC0212-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0590-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "W" 2.9 mm Cable, EC0614-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "9" 2.9 mm Cable, EC0591-000
