TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "9", 4.7 mm Cable White, 2.9 mm Cable, EC0591-000
- RS Stock No.:
- 680-543
- Mfr. Part No.:
- EC0591-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 11000 units)*
€375.77
(exc. VAT)
€462.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €375.77 | €0.034 |
*price indicative
- RS Stock No.:
- 680-543
- Mfr. Part No.:
- EC0591-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | EC | |
| Minimum Cable Diameter | 2.9mm | |
| Maximum Cable Diameter | 4.7mm | |
| Legend Colour | Black | |
| Length | 4.7mm | |
| Width | 4.5mm | |
| Printable | Yes | |
| Material | Flexible Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Fire Behaviour | Low Halogen | |
| Standards/Approvals | RoHS | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series EC | ||
Minimum Cable Diameter 2.9mm | ||
Maximum Cable Diameter 4.7mm | ||
Legend Colour Black | ||
Length 4.7mm | ||
Width 4.5mm | ||
Printable Yes | ||
Material Flexible Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Fire Behaviour Low Halogen | ||
Standards/Approvals RoHS | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- CZ
The TE Connectivity white pre-printed Z-Type push-on wire marker is a flexible PVC sleeve designed for efficient and reliable cable identification. Featuring printed marking 9 in size 11 and a width of 4.5 mm [.177 in], it offers a snug fit and clear labeling for wires in electrical and electronic systems. Its push-on design allows for quick installation without tools, making it Ideal for control panels, harness assemblies, and field applications where Durable and legible wire marking is essential.
Black print for high contrast and clear readability
Straight cut for clean edges and consistent sleeve presentation
Related links
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.9 mm Cable, EC0584-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "W" 2.9 mm Cable, EC0614-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0590-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "C" 2.9 mm Cable, EC0594-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.9 mm Cable, EC0585-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "4" 2.9 mm Cable, EC0577-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "X" 2.9 mm Cable, EC0615-000
