TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "F", 3.5 mm Cable Yellow, 2.6 mm Cable, 863870-000
- RS Stock No.:
- 785-410
- Mfr. Part No.:
- 863870-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 4200 units)*
€197.77
(exc. VAT)
€243.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €197.77 | €0.047 |
*price indicative
- RS Stock No.:
- 785-410
- Mfr. Part No.:
- 863870-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | F | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 2.6mm | |
| Maximum Cable Diameter | 3.5mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | HB UL94 | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Burn Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend F | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 2.6mm | ||
Maximum Cable Diameter 3.5mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour HB UL94 | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Burn Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity innovative Snap-On Marker presents a robust identification solution for wire diameters ranging from 2.6 to 3.5 mm. Its design ensures stable attachment, making it Ideal for effective and clear wire labelling.
Manufactured from Zero Halogen polyoxymethylene for exceptional strength and durability
Self-extinguishing performance rated as UL94 HB adds an extra layer of safety
Resistant to key industrial fluids, suitable for various demanding environments
Pre-printed markers facilitate easy and immediate application without additional printing equipment
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 2.6 mm Cable, 562584-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "H" 2.6 mm Cable, 582580-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 2.6 mm Cable, 621660-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 2.6 mm Cable, E52054-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 2.6 mm Cable, 668832-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 2.6 mm Cable, 661096-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 2.6 mm Cable, 709862-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Q" 2.6 mm Cable, 675790-000
