TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "R", 8.5 mm Cable Yellow, 5.8 mm Cable, 1-1768046-9
- RS Stock No.:
- 785-418
- Mfr. Part No.:
- 1-1768046-9
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 950 units)*
€166.58
(exc. VAT)
€204.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €166.58 | €0.175 |
*price indicative
- RS Stock No.:
- 785-418
- Mfr. Part No.:
- 1-1768046-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | R | |
| Series | STD | |
| Minimum Cable Diameter | 5.8mm | |
| Maximum Cable Diameter | 8.5mm | |
| Legend Colour | Black | |
| Length | 7.5mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | UL 94 HB | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend R | ||
Series STD | ||
Minimum Cable Diameter 5.8mm | ||
Maximum Cable Diameter 8.5mm | ||
Legend Colour Black | ||
Length 7.5mm | ||
Width 5mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals UL 94 HB | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker is an essential solution for identifying wires and cables. Designed for easy application directly onto various cable diameters, it enhances organisation and traceability in electrical installations.
Manufactured from Zero Halogen polyoxymethylene for excellent durability
Self-extinguishing with UL94 HB rating for added safety
Effective in extreme temperature ranges from -40°C to 106°C
Available in various sizes to accommodate different cable diameters
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "N" 5.8 mm Cable, 1-1768046-4
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 5.8 mm Cable, 2-1768046-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "G" 5.8 mm Cable, 1768046-1
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 5.8 mm Cable,
