TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "C", 8.5 mm Cable Yellow, 5.8 mm Cable,

Image representative of range

Subtotal (1 box of 850 units)*

€165.62

(exc. VAT)

€203.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€165.62€0.195

*price indicative

RS Stock No.:
787-452
Mfr. Part No.:
9-1768045-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Fixing Method

Snap-On

Marker Type

Snap-On

Legend

C

Series

Agastat 7000

Minimum Cable Diameter

5.8mm

Maximum Cable Diameter

8.5mm

Legend Colour

Black

Printable

No

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

HB UL94

Standards/Approvals

RoHS Compliant

Resistance Features

Burn Resistant

COO (Country of Origin):
DE
The TE Connectivity wire marker is designed to provide clear and effective identification for cables ranging from 4.5 to 6 mm in diameter. Ideal for use in various environments, it simplifies labelling and enhances organisation.

Snap-On design ensures quick and easy application

Constructed from zero halogen materials for safety

Resistant to key industrial fluids for enhanced durability

Excellent temperature rating from -40°C to 106°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy