TE Connectivity STD Snap-On Cable Marker, Black, Pre-printed "N", 8.5 mm Cable Yellow, 5.8 mm Cable, 1-1768046-4
- RS Stock No.:
- 785-417
- Mfr. Part No.:
- 1-1768046-4
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 1000 units)*
€167.23
(exc. VAT)
€205.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €167.23 | €0.167 |
*price indicative
- RS Stock No.:
- 785-417
- Mfr. Part No.:
- 1-1768046-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | N | |
| Series | STD | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 5.8mm | |
| Legend Colour | Black | |
| Length | 7.5mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL 94 HB | |
| Fire Behaviour | UL 94HB | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend N | ||
Series STD | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 5.8mm | ||
Legend Colour Black | ||
Length 7.5mm | ||
Width 5mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL 94 HB | ||
Fire Behaviour UL 94HB | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker provides reliable identification for wires and small cables. Ideal for quick affixing, its design ensures markers remain firmly in place while enabling easy visibility and retrieval.
Designed from Zero Halogen polyoxymethylene, ensuring excellent chemical resistance
Compatible with cable diameters ranging from 11 to 15.5 mm for versatile applications
Chevron cut enhances marker alignment when used in multiple groups
Self-extinguishing with UL94 HB rating, affording safety under extreme conditions
Related links
- TE Connectivity STD Snap-On Cable Marker Pre-printed "R" 5.8 mm Cable, 1-1768046-9
- TE Connectivity STD Snap-On Cable Marker Pre-printed "/" 5.8 mm Cable, 2-1768046-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "G" 5.8 mm Cable, 1768046-1
- TE Connectivity STD Snap-On Cable Markers Pre-printed "-" 8.5 mm Cable, 4-1768046-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 5.8 mm Cable,
