TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "AC", 6 mm Cable White, 4.5 mm Cable, 8-1768044-0
- RS Stock No.:
- 786-743
- Mfr. Part No.:
- 8-1768044-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3000 units)*
€185.10
(exc. VAT)
€227.67
(inc. VAT)
New product - Preorder today
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €185.10 | €0.062 |
*price indicative
- RS Stock No.:
- 786-743
- Mfr. Part No.:
- 8-1768044-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | AC | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 4.5mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | HB UL94 | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Burn Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend AC | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 4.5mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour HB UL94 | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Burn Resistant | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity marker provides reliable identification for wires and small cables. is designed for permanent use, it ensures clear marking in critical environments.,
Operating temperature range from -40°C to 106°C
Made from zero halogen polyoxymethylene (POM) compound
Resistant to key fluids used in Energy and Oil industries
UV stabilised for long-lasting durability
Available in ten sizes for various cable diameters
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 4.5 mm Cable, 9-1768044-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 4.5 mm Cable, 610526-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "7" 3.2 mm Cable, 638470-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 3.2 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 3.2 mm Cable, 671050-000
- TE Connectivity Agastat 7000 Marker Pre-printed "+" 3.2 mm Cable, 7-1768044-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 3.2 mm Cable, 645636-000
