TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "E", 8.5 mm Cable Yellow, 5.8 mm Cable,
- RS Stock No.:
- 787-453
- Mfr. Part No.:
- 9-1768045-5
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 1200 units)*
€177.30
(exc. VAT)
€218.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €177.30 | €0.148 |
*price indicative
- RS Stock No.:
- 787-453
- Mfr. Part No.:
- 9-1768045-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | E | |
| Series | Agastat 7000 | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 5.8mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | HB UL94 | |
| Resistance Features | Burn Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend E | ||
Series Agastat 7000 | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 5.8mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour HB UL94 | ||
Resistance Features Burn Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity wire marker is designed for efficient identification of cables, ensuring clarity and organisation in electrical applications. It features a robust design to securely fit onto varied wire sizes, enhancing identification accuracy.
Constructed from zero halogen polyoxymethylene for strength and durability
Self-extinguishing and UL94 HB rated, ensuring safety in use
Available in multiple sizes to accommodate wire diameters from 5.8 to 8.5 mm
Pre-printed markers for quick application without the need for printers
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Earth" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "F" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "D" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "9" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "5" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "2" 5.8 mm Cable,
