3M SDR Cable Marker, Black, White, Pre-printed "9", 7000058263 17lb/in
- RS Stock No.:
- 834-175
- Mfr. Part No.:
- 7000058263
- Manufacturer:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€79.48
(exc. VAT)
€97.76
(inc. VAT)
- RS Stock No.:
- 834-175
- Mfr. Part No.:
- 7000058263
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | SDR | |
| Legend Colour | Black, White | |
| Length | 2.4m | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Polyester Film | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | RoHS 2011/65/EU Compliant | |
| Resistance Features | Oil Resistant, Solvent Resistant, Water Resistant | |
| Tensile Strength | 17lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series SDR | ||
Legend Colour Black, White | ||
Length 2.4m | ||
Width 5.46mm | ||
Printable No | ||
Material Polyester Film | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals RoHS 2011/65/EU Compliant | ||
Resistance Features Oil Resistant, Solvent Resistant, Water Resistant | ||
Tensile Strength 17lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.
Transparent vinyl film with acrylic adhesive
Operating range from –40°C to 80°C
Write-on application for fast marking
Self-laminating shield protects legend
Related links
- 3M SDR Cable Marker White 7000058263 17lb/in
- 3M SDR Cable Marker White 7000058792 17lb/in
- 3M SDR Cable Marker White 7000058785 17lb/in
- 3M SDR Cable Marker White 7000058261 17lb/in
- 3M SDR Cable Marker White 7000058786 17lb/in
- 3M SDR Cable Marker White, 7000058783 17lb/in
- 3M SDR Cable Marker SDR 8-89208
- 3M SDR Cable Marker SDR 1-89201
