3M SDR Cable Marker, Black, White, Pre-printed "2", 7000058785 17lb/in
- RS Stock No.:
- 834-177
- Mfr. Part No.:
- 7000058785
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3 units)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
Last RS stock
- Final 75 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | €13.48 | €4.493 |
| 10 + | €12.40 | €4.133 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 3
€12.22
(exc. VAT)
€15.03
(inc. VAT)
- RS Stock No.:
- 834-177
- Mfr. Part No.:
- 7000058785
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 2 | |
| Series | SDR | |
| Legend Colour | Black, White | |
| Length | 2.4m | |
| Width | 5.46mm | |
| Printable | No | |
| Material | Polyester Film | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | RoHS 2011/65/EU Compliant | |
| Resistance Features | Oil Resistant, Solvent Resistant, Water Resistant | |
| Tensile Strength | 17lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 2 | ||
Series SDR | ||
Legend Colour Black, White | ||
Length 2.4m | ||
Width 5.46mm | ||
Printable No | ||
Material Polyester Film | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals RoHS 2011/65/EU Compliant | ||
Resistance Features Oil Resistant, Solvent Resistant, Water Resistant | ||
Tensile Strength 17lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Wire Marker Dispenser is a practical solution for marking wires and cables with ease. Made from transparent vinyl film and equipped with an acrylic pressure-sensitive adhesive, it provides a secure hold while allowing clear visibility.
Transparent vinyl film with acrylic adhesive
Operating range from –40°C to 80°C
Write-on application for fast marking
Self-laminating shield protects legend
Related links
- 3M SDR Cable Marker White 7000058263 17lb/in
- 3M SDR Cable Marker White 7000058261 17lb/in
- 3M SDR Cable Marker White 7000058786 17lb/in
- 3M SDR Cable Marker White 7000058792 17lb/in
- 3M SDR Cable Marker White, 7000058783 17lb/in
- 3M SDR Cable Marker SDR 8-89208
- 3M SDR Cable Marker SDR 1-89201
- 3M SDR Cable Marker SDR 5-89205
