Weidmüller TM I Cable Marker, White (RAL 9010), 35 mm Cable White, 1.3 mm Cable, 2005450000
- RS Stock No.:
- 845-684
- Mfr. Part No.:
- 2005450000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 2000 units)*
€292.00
(exc. VAT)
€359.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €292.00 | €0.146 |
*price indicative
- RS Stock No.:
- 845-684
- Mfr. Part No.:
- 2005450000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Series | TM I | |
| Maximum Cable Diameter | 35mm | |
| Minimum Cable Diameter | 1.3mm | |
| Legend Colour | White (RAL 9010) | |
| Length | 15mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94HB | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Series TM I | ||
Maximum Cable Diameter 35mm | ||
Minimum Cable Diameter 1.3mm | ||
Legend Colour White (RAL 9010) | ||
Length 15mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94HB | ||
- COO (Country of Origin):
- DE
The Weidmuller insert marker provides a reliable solution for identifying wiring in electrical installations, facilitating easier assembly and organisation of conductor connections.
Includes a guide tab for effortless insertion and removal
Designed for efficient pre-assembly of large quantities in one step
Compliant with RoHS standards, ensuring environmental safety
Functional temperature range from -40 to 150 °C for diverse applications
Related links
- Weidmüller TM I Cable Marker 35 mm Cable White 2005530000
- Weidmüller TM I Cable Marker 35 mm Cable White 2005490000
- Weidmüller TM I Cable Marker 16 mm Cable White 2005440000
- Weidmüller SFX Cable Marker 40 mm Cable White 2005340000
- Weidmüller WM Cable Marker 3.5 mm Cable White 2006190000
- Brady Ademark Slide-On Cable Marker Pre-printed "3" 1.3 mm Cable, AC3W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "6" 1.3 mm Cable, AC6W15 RS
- Brady Ademark Slide-On Cable Marker Pre-printed "7" 1.3 mm Cable, AC7W15 RS
