Weidmüller SFX Cable Marker, White (RAL 9010), 40 mm Cable White, 7 mm Cable, 2005340000
- RS Stock No.:
- 845-690
- Mfr. Part No.:
- 2005340000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 1000 units)*
€564.00
(exc. VAT)
€693.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €564.00 | €0.564 |
*price indicative
- RS Stock No.:
- 845-690
- Mfr. Part No.:
- 2005340000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Series | SFX | |
| Maximum Cable Diameter | 40mm | |
| Minimum Cable Diameter | 7mm | |
| Legend Colour | White (RAL 9010) | |
| Length | 600μm | |
| Width | 13mm | |
| Printable | Yes | |
| Material | PUR | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Series SFX | ||
Maximum Cable Diameter 40mm | ||
Minimum Cable Diameter 7mm | ||
Legend Colour White (RAL 9010) | ||
Length 600μm | ||
Width 13mm | ||
Printable Yes | ||
Material PUR | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller conductor and cable marker offers a reliable labelling solution for flexible cable management. Designed to adhere to various curves, it ensures that your markings are securely attached even in dynamic environments.
Made from highly flexible polyurethane, allowing easy attachment to curved cables
Dimensions of 60 x 13 mm enhance visibility and legibility
Rated for operating temperatures between -40°C and 90°C for diverse environments
Meets RoHS compliance standards, confirming environmental safety
Related links
- Weidmüller SFX Cable Clip 40 mm Cable White 1852390000
- Weidmüller TM I Cable Marker 16 mm Cable White 2005440000
- Weidmüller WM Cable Marker 3.5 mm Cable White 2006190000
- Weidmüller TM I Cable Marker 35 mm Cable White 2005530000
- Weidmüller TM I Cable Marker 35 mm Cable White 2005450000
- Weidmüller TM I Cable Marker 35 mm Cable White 2005490000
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1779080001
- Weidmüller SFC Cable Clip 3.5 mm Cable White 1747320001
