Weidmüller WM Cable Marker, White (RAL 9010), 3.5 mm Cable White, 2 mm Cable, 2006190000

Subtotal (1 box of 2000 units)*

€310.00

(exc. VAT)

€381.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€310.00€0.155

*price indicative

RS Stock No.:
845-688
Mfr. Part No.:
2006190000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Marker

Series

WM

Maximum Cable Diameter

3.5mm

Minimum Cable Diameter

2mm

Legend Colour

White (RAL 9010)

Length

500μm

Width

4.8mm

Printable

Yes

Material

Polyester

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Fire Behaviour

UL 94HB

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Weidmuller conductor and cable marker provides a seamless and tool-free solution for marking cables. Designed for ease of use, they ensure reliable identification within cabinets.

Compact and practice-oriented range of products

Markers are fixed in place through inherent material tension

Available in various sizes for conductor cross-sections from 0.25mm² to 16mm²

Excellent material properties for long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy