RS PRO Heat Shrink Cable Marker, Yellow, 2.4 mm Cable, 1.2 mm Cable

Image representative of range

Subtotal (1 reel of 2500 units)*

€563.76

(exc. VAT)

€693.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Reel(s)
Per Reel
Per unit*
1 +€563.76€0.226

*price indicative

RS Stock No.:
869-591
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heat Shrink Cable Marker

Series

RS PRO

Maximum Cable Diameter

2.4mm

Minimum Cable Diameter

1.2mm

Colour

Yellow

Width

2.4mm

Printable

Yes

Material

Polyolefin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Fire Behaviour

Flame Retardant

Standards/Approvals

RoHS

Tensile Strength

7MPa

COO (Country of Origin):
DE
The RS PRO Heat Shrink Cable Marker is engineered by RS PRO to guarantee professional quality and exceptional fire safety performance. This halogen free identification sleeve features low smoke generation to protect sensitive underground marine and mass transit environments.

Low smoke generation with excellent fire safety characteristics

Complies with the European rail norm EN45545-2

Soft surface finish supports good printability

Shrink ratio of 2 to 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy