HellermannTyton TLFX DS Cable Marker, Yellow, 2.4 mm Cable, 800 μm Cable, 553-71003 TULT2.4-0.8DS-2X25YE-PO-X-YE
- RS Stock No.:
- 225-9762
- Mfr. Part No.:
- 553-71003 TULT2.4-0.8DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€609.28
(exc. VAT)
€749.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.28 |
*price indicative
- RS Stock No.:
- 225-9762
- Mfr. Part No.:
- 553-71003 TULT2.4-0.8DS-2X25YE-PO-X-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | TLFX DS | |
| Maximum Cable Diameter | 2.4mm | |
| Minimum Cable Diameter | 800μm | |
| Colour | Yellow | |
| Length | 50mm | |
| Width | 2.4mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series TLFX DS | ||
Maximum Cable Diameter 2.4mm | ||
Minimum Cable Diameter 800μm | ||
Colour Yellow | ||
Length 50mm | ||
Width 2.4mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The HellermannTyton TULT DS is a UL recognised 3:1 heat shrink marker material supplied with 25 mm pre-cut in yellow colour and formatted into a convenient ladder system. This pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times.
Good mechanical strength and resistance to organic solvents and chemicals
Highly flexible
Delivery in convenient storage boxes
Related links
- HellermannTyton TLFX DS Cable Marker 2.4 mm Cable 553-71001 TULT2.4-0.8DS-1X50YE-PO-X-YE
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 2.4 mm Cable, 553-60031
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 12.7 mm Cable, 553-60036
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 4.8 mm Cable, 553-60033
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 9.5 mm Cable, 553-60035
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 1.6 mm Cable, 553-60030
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 6.4 mm Cable, 553-60034
