Legrand CAB 3 Clip-On Cable Marker, Black, Pre-printed "." Yellow, 0 382 71
- RS Stock No.:
- 180-6154
- Mfr. Part No.:
- 0 382 71
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
€44.54
(exc. VAT)
€54.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.54 | €0.148 |
*price indicative
- RS Stock No.:
- 180-6154
- Mfr. Part No.:
- 0 382 71
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Marker Type | Pre-Printed | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Legend | . | |
| Series | CAB 3 | |
| Legend Colour | Black | |
| Printable | No | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Marker Type Pre-Printed | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Legend . | ||
Series CAB 3 | ||
Legend Colour Black | ||
Printable No | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Markers for wiring 0.15 to 0.5 mm² and 0.5 to 1.5 mm² cross-section and terminal blocks
On Viking 3 terminal blocks
4 markers 0.15 to 0.5 mm² max
3 markers 0.15 to 1.5 mm² max
Pack:
Up to 0.5 mm²: strips of 25 markers
From 0.5 mm² to 2.5 mm²: strips of 30 markers
Price per marker
Conventional symbols: black on yellow background
0.5 to 1.5²
For marking wiring or Viking 3 terminal blocks
Related links
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "." Yellow, 0 382 81
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Plus Sign +" 5 mm Cable, 0 382 92
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 5 mm Cable, 0 382 96
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 3.9 mm Cable, 0 382 86
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Minus Sign" 150 μm Cable, 0 381 43
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "V" 150 μm Cable, 0 381 31
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Q" 1 mm Cable, 0 381 26
- Legrand CAB3 Clip-On Cable Marker Yellow 5 mm Cable Yellow 0 382 94
