HellermannTyton WIC0 Snap-On Cable Marker, Black, Pre-printed "0-9", 2.2 mm Cable Yellow, 800 μm Cable, 561-00101 WIC0
- RS Stock No.:
- 182-5733
- Mfr. Part No.:
- 561-00101 WIC0 0-9-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 200 units)*
€18.93
(exc. VAT)
€23.28
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.93 | €0.095 |
*price indicative
- RS Stock No.:
- 182-5733
- Mfr. Part No.:
- 561-00101 WIC0 0-9-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 0-9 | |
| Series | WIC0 | |
| Minimum Cable Diameter | 0.8mm | |
| Maximum Cable Diameter | 2.2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | HF | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 0-9 | ||
Series WIC0 | ||
Minimum Cable Diameter 0.8mm | ||
Maximum Cable Diameter 2.2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals HF | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
The pre-printed WIC marker rings are easy to use and quick to install. These marker rings are ideal for cable identification, either for a new installation or to take over existing wiring.
The WICs interlock with each other for perfect text alignment. The WICs resist vibration by locking onto the cables securely. The WIC range is available in several pre-printed sizes with standard numbers, letters and symbols.
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "0-9" 2 mm Cable, 561-00101 WIC0-0-9-PA66-YE
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
- HellermannTyton WIC0 Snap-On Cable Marker Kit Pre-printed "0-9" 800 μm Cable,
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "9" 800 μm Cable, 561-00699
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "0" 800 μm Cable, 561-00600
- HellermannTyton WIC0 Cable Marker Pre-printed "0" 2 mm Cable, 561-00604 WIC0-0-PA66-YE
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0-9" 2 mm Cable, 561-01101
