JLP PLIO®-CLIP Clip-On Cable Marker, Pre-printed "+, 0 to 9", 3.6 mm Cable Multicolour, 2.2 mm Cable, 07370301000
- RS Stock No.:
- 204-7095
- Mfr. Part No.:
- 07370301000
- Manufacturer:
- JLP
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€41.68
(exc. VAT)
€51.27
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €41.68 | - |
| 15 - 49 | €39.61 | 4% |
| 50 + | €37.49 | 10% |
*price indicative
- RS Stock No.:
- 204-7095
- Mfr. Part No.:
- 07370301000
- Manufacturer:
- JLP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLP | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | +, 0 to 9 | |
| Series | PLIO®-CLIP | |
| Minimum Cable Diameter | 2.2mm | |
| Maximum Cable Diameter | 3.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Multicolour | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Flame Resistant | |
| Tensile Strength | 65MPa | |
| Select all | ||
|---|---|---|
Brand JLP | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend +, 0 to 9 | ||
Series PLIO®-CLIP | ||
Minimum Cable Diameter 2.2mm | ||
Maximum Cable Diameter 3.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Multicolour | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Flame Resistant | ||
Tensile Strength 65MPa | ||
- COO (Country of Origin):
- FR
JLP Plio-clip® Markers
For terminated and unterminated cables and wires, Plio-clip® markers can be fitted quickly without any tools.
Featuring a locking system equivalent to closed rings, two sizes can also be fitted top to tail to mark oblong or flat cables and wires larger than 6 mm². Designed to be durable these polyamide markers have V2 UL94 flame resistance rating with a -30° to 100°C operating temperature.
Kit Contents:
7 strips for each digit from 0-9, 2 strips of the symbols +, -, earth and alternating sign.
36 and 60 Series:
3 strips of each letter A, B, U, V, W and 2 strips of C and D.
Refill kits are available separately including:
Kit A: 2 strips of each digit from 0-3 and 1 strip of each digit from 4 -9 and + and – symbols.
Kit B: 1 strip of each letter from A-M, earth and alternating symbols, and one unmarked strip.
Kit C: 1 strip of each letter from N-Z and of each symbol /, . and one unmarked strip.
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Related links
- JLP PLIO®-CLIP Clip-On Cable Marker 0 to 9" 3.6 mm Cable, 07370311000
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
- HellermannTyton WIC0 Snap-On Cable Marker Kit Pre-printed "0-9" 800 μm Cable,
- HellermannTyton WIC2 Snap-On Clip On Cable Marker 1 3 5 7 9"
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
