HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "5", 2.8 mm Cable Green, 2 mm Cable, 561-01655
- RS Stock No.:
- 215-8556
- Mfr. Part No.:
- 561-01655 WIC1-5-PA66-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8556
- Mfr. Part No.:
- 561-01655 WIC1-5-PA66-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 5 | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Green | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 5 | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Green | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01655
This clip-on cable marker is designed for effective identification and organisation of cables and wires. Made from durable polyamide 6.6, it features a compact size of 3mm in length and 5mm in width, making it suitable for a variety of applications. The green colour facilitates easy visibility, while the snap-on affixing method ensures a secure fit.
Features & Benefits
• Printable for custom identification
• Vibration-resistant for secure application
• Complies with RoHS standards for safety
• Utilises hot foil print method for durability
Applications
• Applications in telecommunications and data cabling
• Assists in inventory management in warehouses
What is the operating temperature range?
It operates effectively from -40 to 85°C.
Does it comply with any fire safety standards?
It offers resistance to flammability and is rated UL 94 V0.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "5" 2 mm Cable, 561-01655
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "5" 2 mm Cable, 561-01654
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03655
- HellermannTyton WIC0 Cable Marker Pre-printed "5" 2 mm Cable, 561-00655 WIC0-5-PA66-GN
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Green" 2.8 mm Cable,
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "5" 800 μm Cable, 561-00655
