HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "5", 3.8 mm Cable Green, 2.8 mm Cable, 561-02655
- RS Stock No.:
- 215-8589
- Mfr. Part No.:
- 561-02655 WIC2-5-PA66-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8589
- Mfr. Part No.:
- 561-02655 WIC2-5-PA66-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 5 | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend 5 | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02655
This clip-on cable marker is designed for precise identification of cables and wires. Constructed from durable polyamide 6.6, it measures 3mm in length and 5.6mm in width for cable diameters ranging from 2.8mm to 3.8mm. With a bright green colour and a printable surface, it allows for easy customisation of markings.
Features & Benefits
• Snap-on design enables easy attachment
• Printable surface supports custom markings
• Vibration resistant for enhanced durability
• Complies with RoHS standards for safety
Applications
• Used for labelling cables and wires in automation
• Ideal for use in electrical and mechanical installations
• Utilised in environments subject to vibration
• Supports identification in cable management systems
Can it withstand high temperatures?
Yes, it operates effectively up to 85°C.
Is this product resistant to flames?
Yes, it meets UL 94 V0 flammability standards.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02654
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Green" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2 mm Cable, 561-01655
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02750
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02320
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02146
