HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "5", 2.8 mm Cable Yellow, 2 mm Cable, 561-01654

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
225-9856
Mfr. Part No.:
561-01654 WIC1-5-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Cable Marker

Legend

5

Series

WIC

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01654


This cable marker is designed for efficient identification in various electrical applications. Offering a compact size of 3mm length and 5mm width, these robust markers are made from polyamide 6.6 (PA66) and are available in a vibrant yellow colour. With a cable diameter range of 2mm to 2.8mm, these markers are suitable for keeping cables and wires clearly labelled.

Features & Benefits


• Snap-on design ensures easy installation

• Vibration-resistant markers enhance durability

• Printable surface for custom labelling needs

• RoHS compliant, reflecting commitment to safety standards

• UL 94 V0 flammability rating for added protection

Applications


• Designed for use with the WIC Tool for efficient installation

Can it be used in harsh environments?


Yes, it operates effectively in temperatures from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy