HellermannTyton WIC1 Snap-On Cable Marker, White, Pre-printed "7", 2.8 mm Cable Violet, 2 mm Cable, 561-05007
- RS Stock No.:
- 408-4456
- Mfr. Part No.:
- 561-05007 WIC1-PA66-VT
- Manufacturer:
- HellermannTyton
Add 15 more to save €8.55
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
- Final 82 unit(s), ready to ship from another location
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €11.80 | €0.059 | - |
| 15 - 49 | €11.23 | €0.056 | €8.55 |
| 50 + | €10.64 | €0.053 | €58.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 1000
€74.88
(exc. VAT)
€92.10
(inc. VAT)
- RS Stock No.:
- 408-4456
- Mfr. Part No.:
- 561-05007 WIC1-PA66-VT
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 7 | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Violet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 7 | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Violet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals EN 60062, IEC 304 | ||
Resistance Features Vibration Resistant | ||
HellermanTyton WIC1 Series Cable Marker, 3mm Length, Violet - 561-05007 WIC1-PA66-VT
Features & Benefits
• Vibration-resistant design prevents legend loss during operation
• Operates from -40 to 85°C for wide temperature ranges
• Non-printable pre-printed format speeds installation and reduces errors
• Complies with EN60062 and IEC304 to match wiring codes
**Applications**
• Ideal for cabling in automation equipment racks
• Used for wire marking in electrical distribution boards
• Can be used for harness labelling in mechanical systems
What material properties affect longevity in heated enclosures?
How many characters can be displayed and how visible are they?
Are these markers intended for custom text or on-site printing?
What mechanical stresses can the marker tolerate during equipment operation?
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2 mm Cable, 561-01677
- HellermannTyton WIC0 Cable Marker Pre-printed "7" 2 mm Cable, 561-00677 WIC0-7-PA66-VT
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2.8 mm Cable, 561-02677
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "7" 2.8 mm Cable, 561-02677
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-05047
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-03677
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "7" 800 μm Cable, 561-00677
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "0" 2 mm Cable, 561-01600

