HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "LIGHTING", 2.8 mm Cable Yellow, 2 mm Cable,
- RS Stock No.:
- 215-8568
- Mfr. Part No.:
- 561-01764 WIC1-LIGHTNING-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8568
- Mfr. Part No.:
- 561-01764 WIC1-LIGHTNING-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | LIGHTING | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend LIGHTING | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01764
This clip-on cable marker is designed for effective cable identification in various environments, particularly for lighting applications. Made from durable polyamide 6.6, it features a snap-on affixing method for easy application. With a compact size of 3mm in length and 5mm in width, it accommodates cable diameters ranging from 2mm to 2.8mm. The marker is also printable, allowing for custom labelling as per requirements.
Features & Benefits
• Snap-on design simplifies installation and usage
• Printable for customised identification and easier management
• Vibration-resistant to enhance durability
• RoHS compliant for environmentally friendly applications
Applications
• Used for identifying cables in electrical installations
• Specifically designed for use with the WIC Tool
• Utilised in various lighting setups for easy recognition
What is the operating temperature range?
It operates effectively between -40 to +85°C.
Is the connector flammable?
No, it meets the UL 94 V0 flammability rating.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "LIGHTING" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "⚡" 4.3 mm Cable, 561-03764
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "M" 2 mm Cable, 561-01134
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "G" 2 mm Cable, 561-01074
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2 mm Cable, 561-01744
