HellermannTyton WIC Snap-On Cable Marker, Black, Pre-printed "R", 2.8 mm Cable Yellow, 2 mm Cable, 561-01184
- RS Stock No.:
- 225-9886
- Mfr. Part No.:
- 561-01184 WIC1-R-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 225-9886
- Mfr. Part No.:
- 561-01184 WIC1-R-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | R | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend R | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01184
This product is a range of cable markers designed for effective cable identification. The snap-on design allows for quick and secure attachment to cables with a diameter of 2mm to 2.8mm. Each marker measures 3mm in length and 5mm in width, providing clear labelling options for better organisation. Made from polyamide 6.6, these markers are suitable for various environments due to their heat and vibration resistance.
Features & Benefits
• Yellow colour enhances visibility for easy identification
• Snap-on method ensures fast and secure attachment
• Printable surface allows for custom labels
• Vibration resistant for enhanced durability in dynamic environments
• RoHS compliant materials ensure environmental safety
Applications
• Used for organising cables in electrical panels
• Ideal for bundling and managing wire sizes from 0.50 to 1.50 mm²
• Ideal for identifying cables in automotive wiring systems
Can it withstand high temperatures?
It operates effectively between -40 and 85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "R" 2.8 mm Cable, 561-02184
- HellermannTyton WIC0 Cable Marker Pre-printed "R" 2 mm Cable, 561-00184 WIC0-R-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "R" 4.3 mm Cable, 561-03184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "G" 2 mm Cable, 561-01074
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "B" 2 mm Cable, 561-01024
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "3" 2 mm Cable, 561-01634
