HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed ".", 2.8 mm Cable Yellow, 2 mm Cable, 561-01744
- RS Stock No.:
- 215-8551
- Mfr. Part No.:
- 561-01744 WIC1-.-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8551
- Mfr. Part No.:
- 561-01744 WIC1-.-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | . | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend . | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01744
This clip-on cable marker is designed for efficient identification of cables and wires by firmly snapping onto bundles ranging from 2mm to 2.8mm in diameter. With a compact length of 3mm and a width of 5mm, these markers are constructed from durable Polyamide 6.6 (PA66) material, ensuring performance in various environments. It has the ability to withstand temperatures from -40 to 85°C.
Features & Benefits
• Snap-on design allows easy installation and removal
• Printable surface enables custom labelling for identification
• Resistant to vibration for durability in dynamic environments
• RoHS compliant for environmentally safe use
Applications
• Used with cables and wires in electrical installations
• Suitable for use in industrial and electronics sectors
• Effective for temporary or permanent cable identification
Can it be printed with custom text?
Yes, its surface allows for hot foil printing of unique labels.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2 mm Cable, 561-01724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2 mm Cable, 561-01704
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "E" 2 mm Cable, 561-01054
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "U" 2 mm Cable, 561-01214
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2 mm Cable, 561-01702
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "P" 2 mm Cable, 561-01164
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "R" 2 mm Cable, 561-01184
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "W" 2 mm Cable, 561-01234
