HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "+", 3.8 mm Cable Red, 2.8 mm Cable, 561-02702
- RS Stock No.:
- 215-8575
- Mfr. Part No.:
- 561-02702 WIC2-+-PA66-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8575
- Mfr. Part No.:
- 561-02702 WIC2-+-PA66-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | + | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend + | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, + Legend, 2.8 to 3.8mm Cable Diameter Range, Red Colour - WIC Series - 561-02702
Looking for a quick way to identify wires in a complex setup? Grab this clip-on cable marker from HellermannTyton to get the job done. Simply insert 20 tags into a WIC tool (408-4917), then snap them onto a wire for hassle-free marking that's done in a snap. The gripping system secures the label, preventing rotation to keep it legible. Multiple markers lock together for precise text alignment, so you won't get your wires crossed reading the legend.
Features & Benefits
• Pre-printed legend saves you time and effort
• Made from robust PA66 nylon that resists wear for long-term use
• Flame-retardant material stops burning in 10 seconds, helping to limit the spread of fire
Applications
• Industrial control centres
• Electrical distribution boxes
• Power plants
Will this cable marker stay put near vibrations?
Yes. The marker is vibration-resistant, so heavy machinery won't make it slide or come loose.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Red" 2.8 mm Cable, 561-02752
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 2.8 mm Cable, 561-02322
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2 mm Cable, 561-01702
