HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "+", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02704
- RS Stock No.:
- 215-8576
- Mfr. Part No.:
- 561-02704 WIC2-+-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8576
- Mfr. Part No.:
- 561-02704 WIC2-+-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | + | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend + | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, + Legend, 2.8 to 3.8mm Cable Diameter Range, Yellow Colour - WIC Series - 561-02704
Tag your newly installed wires in a jiffy with this clip-on cable marker from HellermannTyton. You can snap it on by hand when handling delicate fibre assemblies or use the WIC applicator (408-4917) for any other cables. The marker locks with others to align your text, making visual checks a piece of cake. A gripping system keeps the markers securely on the wire and stops them from rotating.
Features & Benefits
• Vibration-resistant for use around heavy machinery
• Handles temperatures between -40°C and +85°C
• Flame-retardant nylon material helps to prevent the spread of fire
Applications
• Electrical engineering
• Commercial buildings
• Industrial control panels
How do I install markers on a wire using the WIC tool?
To use the tool, add the desired number of markers, then press it against a lead and twist for quick and easy application. For speed, it takes up to 20 identifiers at once.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Y" 2.8 mm Cable, 561-02254
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "J" 2.8 mm Cable, 561-02104
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "G" 2.8 mm Cable, 561-02074
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
