HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "/", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02724
- RS Stock No.:
- 215-8574
- Mfr. Part No.:
- 561-02724 WIC2-/-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€60.26
(exc. VAT)
€74.12
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €60.26 | €0.06 |
*price indicative
- RS Stock No.:
- 215-8574
- Mfr. Part No.:
- 561-02724 WIC2-/-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | / | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend / | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02724
This clip on cable marker is designed for efficient electrical cable identification. With a polyamide construction, it features a durable yellow finish that ensures marking is clear and easy. Measuring 3mm in length and 5.6mm in width, it is suitable for cable diameters ranging from 2.8mm to 3.8mm.
Features & Benefits
• Snap-on design allows for quick installation
• Printable surface for custom messaging or labelling
• Vibration resistant to withstand harsh conditions
• Compliant with RoHS for environmentally friendly use
• Flammability rated UL 94 V0 for enhanced safety
Applications
• Used for identifying electrical connections in buildings
• Suitable for labelling wires in automotive industries
• Utilised for organising cables in machinery setups
• Effective for identifying wiring in electrical panels
What is the operating temperature range?
The operating temperature range is -40 to 85°C.
Is it safe for use in accordance with regulations?
Yes, it meets RoHS and flammability standards.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Y" 2.8 mm Cable, 561-02254
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "J" 2.8 mm Cable, 561-02104
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 2.8 mm Cable, 561-02634
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "G" 2.8 mm Cable, 561-02074
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L" 2.8 mm Cable, 561-02124
