HellermannTyton WIC2 Snap-On Clip On Cable Marker, Black, Pre-printed "0, 1, 2, 3, 4, 5, 6, 7, 8, 9", 3.8 mm Cable
- RS Stock No.:
- 215-8579
- Mfr. Part No.:
- 561-02101 WIC2-0-9-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8579
- Mfr. Part No.:
- 561-02101 WIC2-0-9-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | 0, 1, 2, 3, 4, 5, 6, 7, 8, 9 | |
| Series | WIC2 | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend 0, 1, 2, 3, 4, 5, 6, 7, 8, 9 | ||
Series WIC2 | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, 0 to 9 Legends, Pack of 1000, 2.8 to 3.8mm Cable Diameter Range, Yellow Colour - WIC2 Series - 561-02101
Put a label on your wiring using this set of clip-on cable markers from HellermannTyton. Simply snap them on and you can spot at a glance which wire does what. The pre-printed legends let you tag your cables neatly and the units lock together to precisely align the text. A gripping system holds the markers in place, preventing rotating even through vibrations and making them ideal for use around heavy machinery.
Features & Benefits
• Flame-retardant material stops burning in 10 seconds for safety
• Handles harsh settings, thanks to an operating temperature range of -40°C to +85°C
• Tough PA66 housing withstands wear and impact
Applications
• Agricultural equipment
• Control panels
• Construction sites
How do I apply a marker to my wire?
To fix a marker in place, simply insert it into the applicator tool (408-4917), slide and press it down onto the wire while twisting.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0-9" 2.8 mm Cable, 561-02101
- HellermannTyton WIC2 Snap-On Clip On Cable Marker 1 3 5 7 9"
- HellermannTyton WIC2 Snap-On Cable Marker 3.8 mm Cable 561-02100
- HellermannTyton WIC2 Snap-On Cable Marker Kit 3.8 mm Cable Multicolour 561-02400 KIT
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02694
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02600
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02604
