HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "9", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02694
- RS Stock No.:
- 215-8598
- Mfr. Part No.:
- 561-02694 WIC2-9-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8598
- Mfr. Part No.:
- 561-02694 WIC2-9-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 9 | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 9 | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02694
This clip-on cable marker is designed for efficient identification of cables and wires. Constructed from durable polyamide 6.6, it features a compact length of 3mm and a width of 5.6mm. The marker is suitable for cables with a diameter range from 2.8mm to 3.8mm, making it versatile for various applications.
Features & Benefits
• Snap-on design for easy installation
• High visibility yellow colour for clear identification
• Printable surface for customised labelling
• UL 94 V0 rating ensures fire resistance
• Resistant to vibration for enhanced durability
Applications
• Used for identification of electrical cables
• Compatible with WIC tool for marking
Can it be used in high-temperature environments?
Yes, it operates effectively from -40 to 85°C.
Is the marking removable?
No, the print method is designed for permanent marking.
Can additional tools be necessary for installation?
Only the WIC tool is required for proper application.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0-9" 2.8 mm Cable, 561-02101
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2 mm Cable, 561-01694
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "0 2 4 6 8 3.8 mm Cable
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 4.3 mm Cable, 561-03694
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 2.8 mm Cable, 561-02744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
