HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "0", 3.8 mm Cable White, 2.8 mm Cable, 561-02600
- RS Stock No.:
- 215-8580
- Mfr. Part No.:
- 561-02600 WIC2-0-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8580
- Mfr. Part No.:
- 561-02600 WIC2-0-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 0 | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 0 | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, 0 Legend, 2.8 to 3.8mm Cable Diameter Range, Black Colour - WIC Series - 561-02600
Need to keep an overview of which wires are which in complicated assemblies? Tag them using this clip-on cable marker from HellermannTyton and make identification a breeze. It's pre-printed to save you time and locks with other markers for precise text alignment. Simply snap it onto delicate fibre cables by hand or use the WIC tool (408-4917) to whizz through assembly of up to 20 markers in one go.
Features & Benefits
• Flame-retardant, so it stops burning in case of fire
• Lasting performance in extreme settings, thanks to an operating temperature range of -40°C to +85°C
• Tough PA housing is thermally resistant for use in challenging working conditions
Applications
• Security systems
• Power stations
• Data centres
How do I ensure this marker remains stable on my wire?
This marker comes with a gripping system that locks onto the wire to prevent rotation in vibrating conditions.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02600
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02604
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02349
- HellermannTyton WIC2 Snap-On Cable Marker 3.8 mm Cable 561-02100
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02750
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02320
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02310
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 4.3 mm Cable, 561-03600
