HellermannTyton WIC Snap-On Clip On Cable Marker, Pre-printed "Black", 3.8 mm Cable Black, 2.8 mm Cable, 561-02750
- RS Stock No.:
- 215-8603
- Mfr. Part No.:
- 561-02750 WIC2-BLACK-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8603
- Mfr. Part No.:
- 561-02750 WIC2-BLACK-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | Black | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend Black | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, 2.8 to 3.8mm Cable Diameter Range, Black Colour, Snap-On Fixing - WIC Series - 561-02750
Use this clip-on cable marker from HellermannTyton to identify wires in your systems at a glance. It features a locking mechanism that prevents misalignment and ensures you can always read the pre-printed legend without it rotating. The tag is made from tough PA66 that stands firm against chemicals and wear, so you can count on it for long-lasting performance, even in harsh conditions.
Features & Benefits
• Halogen-free, so it won't emit toxic fumes in case of fire
• Operating temperature range of -40°C and +85°C assures you of reliable performance in harsh settings
• Locks tightly around the cable to resist vibration
Applications
• Telecommunications networks
• Data centres
• Medical equipment
How do I attach this marker to cables?
You can apply up to 20 markers at a time using the WIC applicator tool (408-4917). Alternatively, you can attach them by hand, which is recommended for more delicate fibre cables.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02320
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02310
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02600
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02600
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 2.8 mm Cable, 561-02724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "I" 2.8 mm Cable, 561-02094
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-02684
