HellermannTyton WIC0 Cable Marker, Black, Pre-printed "+, T, A, E, Earth, L, N, R, S", 2.8 mm Cable Yellow, 2 mm Cable,

Subtotal (1 pack of 1000 units)*

€58.19

(exc. VAT)

€71.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.19€0.058

*price indicative

RS Stock No.:
225-9802
Mfr. Part No.:
561-00994 WIC0-A,E,L,N,R,S,T,+,-,EARTH-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Legend

+, T, A, E, Earth, L, N, R, S

Series

WIC0

Maximum Cable Diameter

2.8mm

Minimum Cable Diameter

2mm

Legend Colour

Black

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free

Standards/Approvals

No

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00994


This cable marker by HellermannTyton is a high-quality product designed for industrial and electrical applications. The cable marker comes in a vibrant yellow colour and features a cable diametre range of2 to 2.8mm. Its legend includes symbols like -, +, A, E, EARTH, L, N, R, S, and T. The WIC0 series ensures reliability and durability in marking cables efficiently.

Features & Benefits


• Cable marker for cables with a diametre range of 2 to 2.8mm

• Vibrant yellow colour for high visibility

• Features symbols like -, +, A, E, EARTH, L, N, R, S, and T

Applications


• Designed for automation, electronics, electrical, and mechanical industries

• Suitable for marking cables in industrial settings

• Ideal for cable identification in control panels and equipment

Can it be used for different cable diametres?


This cable marker is suitable for cables with a diametre range of 2-2.8mm.

Is it durable for industrial environments?


Yes, the cable marker is designed to withstand industrial conditions and ensure long-term durability.

Will it provide clear cable identification?


The vibrant yellow colour and a range of symbols ensure easy and clear cable identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy