HellermannTyton WIC2 Snap-On Cable Marker, Black, Pre-printed "+, A, E, Earth, L, N, R, S, T", 3.8 mm Cable White, 2.8
- RS Stock No.:
- 408-4692
- Mfr. Part No.:
- 561-02994 WIC2-A,E,L,N,R,S,T,+,-,EARTH
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €12.67 | €0.063 |
| 15 - 49 | €12.04 | €0.06 |
| 50 + | €11.40 | €0.057 |
*price indicative
- RS Stock No.:
- 408-4692
- Mfr. Part No.:
- 561-02994 WIC2-A,E,L,N,R,S,T,+,-,EARTH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | +, A, E, Earth, L, N, R, S, T | |
| Series | WIC2 | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | EN 60062, IEC 304 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend +, A, E, Earth, L, N, R, S, T | ||
Series WIC2 | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals EN 60062, IEC 304 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermanTyton WIC2 Series Cable Marker, 5.6mm Width, 3mm Length - 561-02994 WIC2-A,E,L,N,R,S,T,+,-,EARTH
This cable marker is a pre-printed identification tag designed for secure, snap-in marking of electrical conductors in industrial environments. Manufactured from a Durable polyamide grade, it provides clear black legends on a white background for Rapid circuit recognition and is suitable for use on small bundles and individual wires within automation, electronics and electrical systems.
Features & Benefits
• Flame-retardant material meets UL94V-0 for reduced fire risk
• Operates reliably between -40°C and +85°C for harsh environments
• Vibration-resistant design prevents displacement in moving machinery
• Hot‑foil-printed legends resist abrasion for sustained legibility
• Snap-in fixation allows quick installation on 2.8mm–3.8mm bundles
• Operates reliably between -40°C and +85°C for harsh environments
• Vibration-resistant design prevents displacement in moving machinery
• Hot‑foil-printed legends resist abrasion for sustained legibility
• Snap-in fixation allows quick installation on 2.8mm–3.8mm bundles
**Applications**
• Suitable for labelling Terminal strips in control cabinets
• Ideal for marking power and signal cables in automation panels
• Used with wiring harnesses sized 1.50–2.50mm² in assemblies
• Can be used for wire identification during factory commissioning
• Ideal for marking power and signal cables in automation panels
• Used with wiring harnesses sized 1.50–2.50mm² in assemblies
• Can be used for wire identification during factory commissioning
What printing method ensures Durable characters on the marker?
Legends are applied by hot‑foil printing, producing high-contrast black text that withstands mechanical abrasion.
How does the marker attach to cables and harnesses?
It uses a plug-in snap-fit fixation designed to clip onto bundles with diameters from 2.80mm to 3.80mm.
What environmental conditions can it tolerate during operation?
It remains functional across temperatures from -40°C up to +85°C and retains its properties under common industrial vibration.
Which wire sizes are compatible with this marker?
It is suitable for conductors in the 1.50–2.50mm² range commonly found in automation and electrical installations.
Related links
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "T R L A" 2.8 mm
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "+ E L R T" 4.3
- HellermannTyton WIC0 Cable Marker Pre-printed "+ A Earth N S" 2 mm Cable,
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "L S N E +" 2 mm
- HellermannTyton WIC3 Snap-On Clip On Cable Marker A Earth N S 5.3 mm Cable Yellow, 4.3
- HellermannTyton WIC1 Snap-On Clip On Cable Marker Pre-printed "A T N S Earth", 2.8 mm Cable
- HellermannTyton Helagrip Slide-On Cable Marker Kit 0 to 9 L R T" 1.7 mm
- HellermannTyton Helagrip Slide-On Cable Marker Kit Pre-printed "+ Earth N S 2.8 mm Cable
